U326-003-BK | |
---|---|
DigiKey Part Number | TL2294-ND |
Manufacturer | |
Manufacturer Product Number | U326-003-BK |
Description | CABLE A PLUG TO MCR B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.32000 | ¥78.32 |
10 | ¥70.47700 | ¥704.77 |
25 | ¥66.39080 | ¥1,659.77 |
50 | ¥64.68640 | ¥3,234.32 |
100 | ¥62.98460 | ¥6,298.46 |
250 | ¥56.17556 | ¥14,043.89 |
500 | ¥52.77100 | ¥26,385.50 |
1,000 | ¥46.64272 | ¥46,642.72 |