U326-006-BK | ||
---|---|---|
DigiKey Part Number | TL2295-ND | |
Manufacturer | ||
Manufacturer Product Number | U326-006-BK | |
Description | CABLE A PLUG TO MCR B PLUG 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.49000 | ¥116.49 |
10 | ¥103.27400 | ¥1,032.74 |
25 | ¥99.30040 | ¥2,482.51 |
50 | ¥95.32860 | ¥4,766.43 |
100 | ¥90.03190 | ¥9,003.19 |
250 | ¥82.08820 | ¥20,522.05 |
500 | ¥76.79220 | ¥38,396.10 |
1,000 | ¥70.43702 | ¥70,437.02 |