CA3A-90RMICB-05M | |
---|---|
DigiKey Part Number | 5073-CA3A-90RMICB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CA3A-90RMICB-05M |
Description | CA USB 3.0 STR A/90RR MICRO B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to Micro B Male, Right Angle | |
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.36000 | ¥275.36 |
10 | ¥241.12400 | ¥2,411.24 |
25 | ¥230.70400 | ¥5,767.60 |
50 | ¥223.26100 | ¥11,163.05 |
100 | ¥215.81960 | ¥21,581.96 |
250 | ¥203.91196 | ¥50,977.99 |