U209-006-RJ45-X | ||
---|---|---|
DigiKey Part Number | TL2271-ND | |
Manufacturer | ||
Manufacturer Product Number | U209-006-RJ45-X | |
Description | CBL ASSY USB-A M TO RJ45 M 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB A Male Plug to RJ45 Male 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to RJ45 Male | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Gray | |
Shielding | Double Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.09000 | ¥278.09 |
10 | ¥243.51400 | ¥2,435.14 |
25 | ¥232.99200 | ¥5,824.80 |
50 | ¥225.47620 | ¥11,273.81 |
100 | ¥217.96040 | ¥21,796.04 |
250 | ¥205.93500 | ¥51,483.75 |