U009-006-RJ45-X | ||
---|---|---|
DigiKey Part Number | 95-U009-006-RJ45-X-ND | |
Manufacturer | ||
Manufacturer Product Number | U009-006-RJ45-X | |
Description | CBL ASSY USB-A M TO RJ45 M 6' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB A Male Plug to RJ45 Male 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to RJ45 Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.34000 | ¥220.34 |
10 | ¥192.91100 | ¥1,929.11 |
25 | ¥184.57560 | ¥4,614.39 |
50 | ¥178.62220 | ¥8,931.11 |
100 | ¥172.66800 | ¥17,266.80 |
250 | ¥163.14172 | ¥40,785.43 |
500 | ¥158.37834 | ¥79,189.17 |