0985 806 104/0.5M | ||
---|---|---|
DigiKey Part Number | 1794-1046-ND | |
Manufacturer | ||
Manufacturer Product Number | 0985 806 104/0.5M | |
Description | CBL ASSY CIRC 4P F TO RJ45 1.64' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.45000 | ¥381.45 |
10 | ¥350.07100 | ¥3,500.71 |
25 | ¥336.60800 | ¥8,415.20 |
50 | ¥325.38880 | ¥16,269.44 |
100 | ¥307.43640 | ¥30,743.64 |
250 | ¥298.46044 | ¥74,615.11 |