Cable Assembly Rectangular 05 pos Plug to USB A Male Plug 0.49' (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Rectangular 05 pos Plug to USB A Male Plug 0.49' (150.0mm)
PX0843/A
PX0843/A
Bulgin Circular Power Connectors Available At Digi-Key

PX0843/A

DigiKey Part Number
708-1022-ND
Manufacturer
Manufacturer Product Number
PX0843/A
Description
CBL ASSY 5P PL-USB M PL 0.49'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly Rectangular 05 pos Plug to USB A Male Plug 0.49' (150.0mm)
Datasheet
 Datasheet
EDA/CAD Models
PX0843/A Models
Product Attributes
Filter Similar Products
Category
Length
0.49' (150.0mm)
Manufacturer
Bulgin
Cable Type
Round
Series
Color
Black
Packaging
Box
Shielding
Shielded
Part Status
Active
Usage
Industrial Environments - IP68
Connector Type
Rectangular 05 pos Plug to USB A Male Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,189
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥288.37000¥288.37
10¥245.09000¥2,450.90
25¥229.74400¥5,743.60
50¥218.78440¥10,939.22
100¥208.35020¥20,835.02
250¥195.32076¥48,830.19
Manufacturers Standard Package