U209-006-RJ45XC | ||
---|---|---|
DigiKey Part Number | 95-U209-006-RJ45XC-ND | |
Manufacturer | ||
Manufacturer Product Number | U209-006-RJ45XC | |
Description | CBL ASY USB-C M TO RJ45, 8P8C 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly USB C Male Plug to RJ45, 8p8c 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to RJ45, 8p8c | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.10000 | ¥252.10 |
10 | ¥220.75600 | ¥2,207.56 |
25 | ¥211.21720 | ¥5,280.43 |
50 | ¥204.40380 | ¥10,220.19 |
100 | ¥197.59030 | ¥19,759.03 |
250 | ¥186.68872 | ¥46,672.18 |