SRSHELF4PKYBD | ||
---|---|---|
DigiKey Part Number | SRSHELF4PKYBD-ND | |
Manufacturer | ||
Manufacturer Product Number | SRSHELF4PKYBD | |
Description | CABINET KEYBOARD SHELF | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Keyboard, Sliding 28.900" L x 19.000" W x 1.730" H (734.06mm x 482.60mm x 43.94mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Keyboard, Sliding | |
Size / Dimension | 28.900" L x 19.000" W x 1.730" H (734.06mm x 482.60mm x 43.94mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 10 lbs (4.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,089.00000 | ¥2,089.00 |
10 | ¥2,014.43100 | ¥20,144.31 |