Racks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Style | Number of Units | Dimensions - Panel | Dimensions - Overall | Door | Features | Mounting Rails | Ventilation | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : ¥2,931.80000 Bulk | Bulk | Active | Open Rack | Open Rack, Double Frame | 13U | 39.300" L x 22.750" H (998.22mm x 577.85mm) | 39.000" L x 20.200" W x 28.000" H (990.60mm x 513.08mm x 711.20mm) | Steel | Adjustable, Cable Entry Systems | Two Pair | - | Metal, Steel | Black | |||
0 In Stock 155 Factory Check Lead Time | 1 : ¥3,491.02000 Bulk | Bulk | Active | Open Rack | Open Rack, Double Frame | 25U | 39.300" L x 43.750" H (998.22mm x 1111.25mm) | 39.000" L x 20.200" W x 49.300" H (990.60mm x 513.08mm x 1252.22mm) | Steel | Adjustable, Cable Entry Systems | Two Pair | - | Metal, Steel | Black |