P571-001-MINI | ||
---|---|---|
DigiKey Part Number | TL2179-ND | |
Manufacturer | ||
Manufacturer Product Number | P571-001-MINI | |
Description | CABLE M-M HDMI-A 1' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.00' (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.97000 | ¥56.97 |
10 | ¥51.47300 | ¥514.73 |
25 | ¥48.62880 | ¥1,215.72 |
50 | ¥47.44340 | ¥2,372.17 |
100 | ¥45.07100 | ¥4,507.10 |
250 | ¥40.32696 | ¥10,081.74 |
500 | ¥37.95476 | ¥18,977.38 |
1,000 | ¥33.21042 | ¥33,210.42 |
2,500 | ¥31.54990 | ¥78,874.75 |