2775 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 45
Unit Price: ¥131.91000
Datasheet
Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2775

DigiKey Part Number
1528-2056-ND
Manufacturer
Manufacturer Product Number
2775
Description
CBL HDMI-A M TO MINI HDMI-D M 5'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.0' (1.52m)
Manufacturer
Adafruit Industries LLC
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Cable Type
Round
1st Connector Type
HDMI-A Male
Color
Black
2nd Connector Type
Mini HDMI-C Male
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742-10010-00150CNC Tech451175-1674-ND¥131.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.21000¥49.21
Manufacturers Standard Package