P571-006-MINI | ||
---|---|---|
DigiKey Part Number | TL715-ND | |
Manufacturer | ||
Manufacturer Product Number | P571-006-MINI | |
Description | CBL HDMI-A M TO HDMI-C M 6' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.0' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Mini HDMI-C Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.06000 | ¥104.06 |
10 | ¥92.22500 | ¥922.25 |
100 | ¥80.40330 | ¥8,040.33 |
1,000 | ¥62.90391 | ¥62,903.91 |