P571-003-MINI | ||
---|---|---|
DigiKey Part Number | TL714-ND | |
Manufacturer | ||
Manufacturer Product Number | P571-003-MINI | |
Description | CBL HDMI-A M TO HDMI-C M 3' SHLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Mini HDMI-C Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥58.89400 | ¥588.94 |
25 | ¥55.47880 | ¥1,386.97 |
50 | ¥54.05520 | ¥2,702.76 |
100 | ¥52.63340 | ¥5,263.34 |
250 | ¥46.94300 | ¥11,735.75 |
500 | ¥44.09798 | ¥22,048.99 |
1,000 | ¥38.97691 | ¥38,976.91 |