P312-001 | ||
---|---|---|
DigiKey Part Number | TL1621-ND | |
Manufacturer | ||
Manufacturer Product Number | P312-001 | |
Description | ADAPT 3.5MM PLUG TO 3.5MM PLUG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 1.0' (30.50cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥33.45300 | ¥334.53 |
25 | ¥31.68480 | ¥792.12 |
50 | ¥30.94920 | ¥1,547.46 |
100 | ¥29.47480 | ¥2,947.48 |
250 | ¥25.79048 | ¥6,447.62 |
500 | ¥25.05362 | ¥12,526.81 |
1,000 | ¥21.36926 | ¥21,369.26 |
2,500 | ¥19.89552 | ¥49,738.80 |