P312-025 | ||
---|---|---|
DigiKey Part Number | TL635-ND | |
Manufacturer | ||
Manufacturer Product Number | P312-025 | |
Description | MINI STEREO M/M CONNECTORS 25' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 25.0' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 25.0' (7.62m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.56000 | ¥89.56 |
10 | ¥80.59100 | ¥805.91 |
25 | ¥75.91680 | ¥1,897.92 |
50 | ¥73.97120 | ¥3,698.56 |
100 | ¥72.02390 | ¥7,202.39 |
250 | ¥64.23780 | ¥16,059.45 |
500 | ¥60.34462 | ¥30,172.31 |
1,000 | ¥53.33687 | ¥53,336.87 |