10-03196 | ||
---|---|---|
DigiKey Part Number | 839-1586-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03196 | |
Description | CBL ASSEM 3.5MM 3CON M 3M | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 9.8' (3.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03196 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 9.8' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.65000 | ¥70.65 |
10 | ¥63.56700 | ¥635.67 |
25 | ¥59.88440 | ¥1,497.11 |
50 | ¥58.34780 | ¥2,917.39 |
100 | ¥56.81300 | ¥5,681.30 |
250 | ¥50.67104 | ¥12,667.76 |
500 | ¥47.59990 | ¥23,799.95 |
1,000 | ¥42.07225 | ¥42,072.25 |