AK669/2-30 | ||
---|---|---|
DigiKey Part Number | AE10336-ND | |
Manufacturer | ||
Manufacturer Product Number | AK669/2-30 | |
Description | CBL USB2.0 A RCPT TO A PLG 9.84' | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Female to A Male 9.84' (3.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.51000 | ¥39.51 |
10 | ¥35.86100 | ¥358.61 |
25 | ¥33.96640 | ¥849.16 |
50 | ¥33.17620 | ¥1,658.81 |
100 | ¥31.59660 | ¥3,159.66 |
250 | ¥27.64700 | ¥6,911.75 |
500 | ¥26.85692 | ¥13,428.46 |
1,000 | ¥22.90745 | ¥22,907.45 |
2,500 | ¥21.32763 | ¥53,319.07 |