Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : ¥48.27000 Bulk | - | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.138" (3.50mm) | 3 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware | - | -25°C ~ 70°C | ||
27,724 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,000 : ¥3.97989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 6 Contacts | - | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -40°C ~ 105°C | ||
8,680 In Stock | 1 : ¥7.47000 Cut Tape (CT) 500 : ¥4.62662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | - | Through Hole, Right Angle | Solder | Unshielded | Board Guide | - | -40°C ~ 105°C |