P312-001-RA | |
---|---|
DigiKey Part Number | TL1622-ND |
Manufacturer | |
Manufacturer Product Number | P312-001-RA |
Description | CABLE PHONE 3.5MM PLUG TO PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8") 1.0' (30.50cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.60400 | ¥356.04 |
25 | ¥33.71760 | ¥842.94 |
50 | ¥32.93420 | ¥1,646.71 |
100 | ¥31.36630 | ¥3,136.63 |
250 | ¥27.44548 | ¥6,861.37 |
500 | ¥26.66134 | ¥13,330.67 |
1,000 | ¥22.74055 | ¥22,740.55 |
2,500 | ¥21.17224 | ¥52,930.60 |