10-01775 | ||
---|---|---|
DigiKey Part Number | 839-1241-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01775 | |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01775 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥39.33900 | ¥393.39 |
25 | ¥37.25720 | ¥931.43 |
50 | ¥36.39040 | ¥1,819.52 |
200 | ¥34.65820 | ¥6,931.64 |
400 | ¥30.32595 | ¥12,130.38 |
600 | ¥29.45952 | ¥17,675.71 |
1,000 | ¥25.12717 | ¥25,127.17 |
2,600 | ¥23.39430 | ¥60,825.18 |