10-02152 | ||
---|---|---|
DigiKey Part Number | 839-1406-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02152 | |
Description | CBL 3.5MM M-M 28AWG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.35200 | ¥263.52 |
300 | ¥20.31403 | ¥6,094.21 |
1,200 | ¥16.83163 | ¥20,197.96 |
5,100 | ¥15.09042 | ¥76,961.14 |