770-10040-00150 | ||
---|---|---|
DigiKey Part Number | 1175-1496-ND | |
Manufacturer | ||
Manufacturer Product Number | 770-10040-00150 | |
Description | CABLE 3.5MM MALE-MALE 1.5M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 4.9' (1.50m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 4.9' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.59000 | ¥29.59 |
10 | ¥26.83700 | ¥268.37 |
200 | ¥23.64810 | ¥4,729.62 |
1,000 | ¥17.14486 | ¥17,144.86 |
5,000 | ¥15.37125 | ¥76,856.25 |