10-02153 | ||
---|---|---|
DigiKey Part Number | 839-1407-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02153 | |
Description | CBL 3.5MM M-M 28AWG SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.42100 | ¥284.21 |
25 | ¥26.91680 | ¥672.92 |
50 | ¥26.29280 | ¥1,314.64 |
100 | ¥25.04020 | ¥2,504.02 |
300 | ¥21.91020 | ¥6,573.06 |
600 | ¥21.28410 | ¥12,770.46 |
1,200 | ¥18.15408 | ¥21,784.90 |
2,700 | ¥16.90210 | ¥45,635.67 |