2881 | ||
---|---|---|
DigiKey Part Number | 1528-1613-ND | |
Manufacturer | ||
Manufacturer Product Number | 2881 | |
Description | A/V AND RCA (COMPOSITE VIDEO, AU | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (3) 5.0' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | - | |
Usage | Raspberry Pi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |