770-10043-00100 | ||
---|---|---|
DigiKey Part Number | 1175-1492-ND | |
Manufacturer | ||
Manufacturer Product Number | 770-10043-00100 | |
Description | CABLE 3.5MM TO RCA(2) 1M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phono (RCA) Plug (2) To Phone Plug, 3.5mm (1/8") 3.3' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.3' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Y-Adapter | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.32000 | ¥27.32 |
10 | ¥24.78800 | ¥247.88 |
25 | ¥23.47880 | ¥586.97 |
50 | ¥22.93420 | ¥1,146.71 |
200 | ¥21.84165 | ¥4,368.33 |
400 | ¥19.11143 | ¥7,644.57 |
600 | ¥18.56543 | ¥11,139.26 |
1,000 | ¥15.83514 | ¥15,835.14 |
2,600 | ¥14.74309 | ¥38,332.03 |