10-03750 | ||
---|---|---|
DigiKey Part Number | 839-10-03750-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03750 | |
Description | CBL 3.5MM 4CON M-M 3' SHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥49.47800 | ¥494.78 |
280 | ¥38.76250 | ¥10,853.50 |
1,120 | ¥31.92204 | ¥35,752.68 |