N-53MG | ||
---|---|---|
DigiKey Part Number | 237-1860-ND | |
Manufacturer | ||
Manufacturer Product Number | N-53MG | |
Description | XFRMR ISOL 115V TO 115V 85VA | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | N-53MG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 85VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 4.7 lbs (2.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥489.25000 | ¥489.25 |
10 | ¥472.95700 | ¥4,729.57 |
25 | ¥458.11440 | ¥11,452.86 |