171 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171G

DigiKey Part Number
HM2105-ND
Manufacturer
Manufacturer Product Number
171G
Description
XFRMR ISOL 115V TO 115V 1000VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Primary
115V
Manufacturer
Hammond Manufacturing
Voltage - Secondary
115V
Series
Power - Max
1000VA
Packaging
Box
1st Connector
NEMA 5-15P
Part Status
Active
2nd Connector
NEMA 5-15R
Type
Isolation
Weight
35 lbs (15.9 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,621.96000¥3,621.96
5¥3,309.09400¥16,545.47
10¥3,183.41000¥31,834.10
25¥3,024.99960¥75,624.99
Manufacturers Standard Package