169RS | ||
---|---|---|
DigiKey Part Number | HM4530-ND | |
Manufacturer | ||
Manufacturer Product Number | 169RS | |
Description | TRANSFORMR ISOL 115 TO 115V 60VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 60VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.96000 | ¥597.96 |
10 | ¥578.03500 | ¥5,780.35 |
25 | ¥538.16800 | ¥13,454.20 |
50 | ¥498.30400 | ¥24,915.20 |