178 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178DT

DigiKey Part Number
HM4594-ND
Manufacturer
Manufacturer Product Number
178DT
Description
XFRMR ISOL 120V TO 120V 500VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Secondary
120V
Manufacturer
Hammond Manufacturing
Power - Max
500VA
Series
1st Connector
NEMA 5-15P
Packaging
Box
2nd Connector
NEMA 5-15R (2)
Part Status
Active
Weight
14 lbs (6.4 kg)
Type
Isolation
Base Product Number
Voltage - Primary
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,736.45000¥2,736.45
10¥2,437.02400¥24,370.24
25¥2,327.35360¥58,183.84
Manufacturers Standard Package