N-73A | ||
---|---|---|
DigiKey Part Number | 237-1871-ND | |
Manufacturer | ||
Manufacturer Product Number | N-73A | |
Description | XFRMR ISOL 115V-115V 230V 150VA | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | N-73A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 150VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 7 lbs (3.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.73000 | ¥422.73 |
10 | ¥408.67800 | ¥4,086.78 |
25 | ¥395.85440 | ¥9,896.36 |