FSxx-xxx-C2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSxx-xxx-C2-B
What are Transformers? How Do They Work? - Another Teaching Moment

FS12-200-C2

DigiKey Part Number
237-1542-ND
Manufacturer
Manufacturer Product Number
FS12-200-C2
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS12-200-C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Tube
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 400mA, Series 200mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.4VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
4200Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.36000¥45.36
10¥41.01400¥410.14
30¥39.03833¥1,171.15
50¥38.14720¥1,907.36
100¥36.96600¥3,696.60
250¥35.45104¥8,862.76
500¥34.34114¥17,170.57
1,000¥33.26108¥33,261.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.