TSR 1-2450SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSR 1-2450SM
E-gnition Hamburg team

TSR 1-2450SM

DigiKey Part Number
1951-2524-ND
Manufacturer
Manufacturer Product Number
TSR 1-2450SM
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 1-2450SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.69000¥82.69
5¥81.90000¥409.50
10¥81.12300¥811.23
30¥78.64267¥2,359.28
50¥77.40220¥3,870.11
100¥69.87690¥6,987.69
250¥66.89988¥16,724.97
500¥66.40372¥33,201.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.