TSR 1-2433SM | ||
---|---|---|
DigiKey Part Number | 1951-2523-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR 1-2433SM | |
Description | DC DC CONVERTER 3.3V 3.3W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 4.75V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TSR 1-2433SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.85000 | ¥81.85 |
10 | ¥80.57500 | ¥805.75 |
25 | ¥79.33200 | ¥1,983.30 |
50 | ¥76.85260 | ¥3,842.63 |
100 | ¥69.41580 | ¥6,941.58 |
250 | ¥68.17632 | ¥17,044.08 |
500 | ¥66.93672 | ¥33,468.36 |