TPP-40-1xxA-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPP-40-1xxA-J
TPP 40A-J
TPP 40A-J

TPP 40-124A-J

DigiKey Part Number
1951-1196-ND
Manufacturer
Manufacturer Product Number
TPP 40-124A-J
Description
AC/DC CONVERTER 24V 40W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 40-124A-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.67 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥416.78000¥416.78
5¥396.96600¥1,984.83
10¥388.72200¥3,887.22
25¥378.07960¥9,451.99
50¥370.22360¥18,511.18
100¥362.53380¥36,253.38
Manufacturers Standard Package