TPP 150-124A-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPP 150-124A-J
TPP-150AJ
TPP-150AJ
TRACO POWER TPP 100A-J and 150A-J Series | Digi-Key Daily

TPP 150-124A-J

DigiKey Part Number
1951-2844-ND
Manufacturer
Manufacturer Product Number
TPP 150-124A-J
Description
AC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 150-124A-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.25 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-25°C ~ 80°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥749.71000¥749.71
5¥726.68600¥3,633.43
10¥703.64800¥7,036.48
25¥680.57600¥17,014.40
50¥657.42000¥32,871.00
100¥652.70980¥65,270.98
Manufacturers Standard Package