TEL 12-2412WI | ||
---|---|---|
DigiKey Part Number | 1951-TEL12-2412WI-ND | |
Manufacturer | ||
Manufacturer Product Number | TEL 12-2412WI | |
Description | 12 WATT DC/DC CONVERTER, INDUSTR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TEL 12-2412WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.23000 | ¥252.23 |
10 | ¥248.34500 | ¥2,483.45 |
25 | ¥244.46480 | ¥6,111.62 |
50 | ¥232.82360 | ¥11,641.18 |
100 | ¥213.42170 | ¥21,342.17 |
250 | ¥209.54128 | ¥52,385.32 |
500 | ¥192.09872 | ¥96,049.36 |