193A | ||
---|---|---|
DigiKey Part Number | 290-193A-ND | |
Manufacturer | ||
Manufacturer Product Number | 193A | |
Description | AUTO-RANGE DMM TRMS AUTOMOTIVE F | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Auto/Manual Handheld Digital (DMM) Multimeter 10.0 Digit LCD, Bar Graph Display Capacitance, Current, Frequency, Resistance, Temperature, Voltage Function Features Min/Max, Relative | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 10 | |
Display Type | LCD, Bar Graph | |
Display Count | 40000 | |
Function | Capacitance, Current, Frequency, Resistance, Temperature, Voltage | |
Functions, Extra | - | |
Features | Min/Max, Relative | |
Ranging | Auto/Manual | |
Response | - | |
Ratings | - | |
Includes | Test Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,994.06000 | ¥1,994.06 |
5 | ¥1,892.66600 | ¥9,463.33 |
10 | ¥1,825.07300 | ¥18,250.73 |
25 | ¥1,811.55720 | ¥45,288.93 |