T3DMM6-5 | ||
---|---|---|
DigiKey Part Number | T3DMM6-5-ND | |
Manufacturer | ||
Manufacturer Product Number | T3DMM6-5 | |
Description | DMM TRMS 6.5 DIG 4K MEAS/SEC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Manual True RMS Bench Digital (DMM) Multimeter 6.5 Digit TFT LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Min/Max/Ave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 6.5 | |
Display Type | TFT LCD | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Min/Max/Ave | |
Ranging | Manual | |
Response | True RMS | |
Ratings | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,598.93000 | ¥9,598.93 |