TJ20S04M3L(T6L1,NQ | ||
---|---|---|
DigiKey Part Number | 264-TJ20S04M3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TJ20S04M3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TJ20S04M3L(T6L1,NQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJ20S04M3L(T6L1,NQ | |
Description | MOSFET P-CH 40V 20A DPAK | |
Manufacturer Standard Lead Time | 74 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 20A (Ta) 41W (Tc) Surface Mount DPAK+ | |
Datasheet | Datasheet | |
EDA/CAD Models | TJ20S04M3L(T6L1,NQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 22.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 41W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.36500 | ¥83.65 |
100 | ¥6.50430 | ¥650.43 |
500 | ¥5.51340 | ¥2,756.70 |
1,000 | ¥4.49117 | ¥4,491.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.22794 | ¥8,455.88 |
6,000 | ¥4.02660 | ¥24,159.60 |
10,000 | ¥3.95075 | ¥39,507.50 |