SH8MB5TB1 | ||
---|---|---|
DigiKey Part Number | 846-SH8MB5TB1TR-ND - Tape & Reel (TR) 846-SH8MB5TB1CT-ND - Cut Tape (CT) 846-SH8MB5TB1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SH8MB5TB1 | |
Description | MOSFET N/P-CH 40V 8.5A 8SOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 40V 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 19.4mOhm @ 8.5A, 10V, 16.8mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.6nC @ 20V, 51nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530pF @ 20V, 2870pF @ 20V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.82800 | ¥108.28 |
100 | ¥8.61740 | ¥861.74 |
500 | ¥7.29188 | ¥3,645.94 |
1,000 | ¥6.18706 | ¥6,187.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.87773 | ¥14,694.32 |
5,000 | ¥5.65675 | ¥28,283.75 |
12,500 | ¥5.46947 | ¥68,368.38 |