RQ5H025TNTL | ||
---|---|---|
DigiKey Part Number | RQ5H025TNTLTR-ND - Tape & Reel (TR) RQ5H025TNTLCT-ND - Cut Tape (CT) RQ5H025TNTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RQ5H025TNTL | |
Description | MOSFET N-CH 45V 2.5A TSMT3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 45 V 2.5A (Ta) 700mW (Ta) Surface Mount TSMT3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09600 | ¥40.96 |
100 | ¥2.84540 | ¥284.54 |
500 | ¥2.22178 | ¥1,110.89 |
1,000 | ¥1.80589 | ¥1,805.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61434 | ¥4,843.02 |
6,000 | ¥1.53226 | ¥9,193.56 |
9,000 | ¥1.42281 | ¥12,805.29 |
30,000 | ¥1.38998 | ¥41,699.40 |