SH8ME5TB1 | ||
---|---|---|
DigiKey Part Number | 846-SH8ME5TB1TR-ND - Tape & Reel (TR) 846-SH8ME5TB1CT-ND - Cut Tape (CT) 846-SH8ME5TB1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SH8ME5TB1 | |
Description | MOSFET 100V 4.5A 8SOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 100V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 4.5A, 10V, 91mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7nC @ 10V, 52nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 305pF @ 50V, 2100pF @ 50V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.75700 | ¥127.57 |
100 | ¥10.15330 | ¥1,015.33 |
500 | ¥8.59158 | ¥4,295.79 |
1,000 | ¥7.28982 | ¥7,289.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.92534 | ¥17,313.35 |
5,000 | ¥6.66499 | ¥33,324.95 |
12,500 | ¥6.44434 | ¥80,554.25 |