ZUMT720TA | |
---|---|
DigiKey Part Number | ZUMT720TR-ND - Tape & Reel (TR) ZUMT720CT-ND - Cut Tape (CT) ZUMT720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT720TA |
Description | TRANS PNP 40V 0.75A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 750 mA 220MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 750 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 750mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.51488 | ¥757.44 |
1,000 | ¥1.23132 | ¥1,231.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10075 | ¥3,302.25 |
6,000 | ¥1.04479 | ¥6,268.74 |
9,000 | ¥0.97016 | ¥8,731.44 |
30,000 | ¥0.94777 | ¥28,433.10 |
75,000 | ¥0.92361 | ¥69,270.75 |