
HCF40106YM013TR | |
|---|---|
DigiKey Part Number | 497-14369-2-ND - Tape & Reel (TR) 497-14369-1-ND - Cut Tape (CT) 497-14369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF40106YM013TR |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF40106YM013TR Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 0.9V ~ 4V |
Series | Input Logic Level - High 3.6V ~ 10.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 20V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.85400 | ¥38.54 |
| 25 | ¥3.45680 | ¥86.42 |
| 100 | ¥3.02190 | ¥302.19 |
| 250 | ¥2.81344 | ¥703.36 |
| 500 | ¥2.68774 | ¥1,343.87 |
| 1,000 | ¥2.63871 | ¥2,638.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.47538 | ¥6,188.45 |
| 5,000 | ¥2.40963 | ¥12,048.15 |
| 7,500 | ¥2.37669 | ¥17,825.17 |
| 12,500 | ¥2.34021 | ¥29,252.62 |
| 17,500 | ¥2.31888 | ¥40,580.40 |
| 25,000 | ¥2.29837 | ¥57,459.25 |








