TCS40DPR,LF | ||
---|---|---|
DigiKey Part Number | TCS40DPRLFTR-ND - Tape & Reel (TR) TCS40DPRLFCT-ND - Cut Tape (CT) TCS40DPRLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCS40DPR,LF | |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23F | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23F | |
Datasheet | Datasheet | |
EDA/CAD Models | TCS40DPR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.4mT Trip, ±0.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply (Max) | 1.6mA (Typ) | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | SOT-23-3 Flat Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.13320 | ¥53.33 |
50 | ¥2.00320 | ¥100.16 |
100 | ¥1.70810 | ¥170.81 |
500 | ¥1.41232 | ¥706.16 |
1,000 | ¥1.18240 | ¥1,182.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.11671 | ¥3,350.13 |
6,000 | ¥1.05103 | ¥6,306.18 |
9,000 | ¥0.98534 | ¥8,868.06 |
15,000 | ¥0.93607 | ¥14,041.05 |
30,000 | ¥0.91965 | ¥27,589.50 |