TMAG5115B1CQDBZR | ||
---|---|---|
DigiKey Part Number | 296-TMAG5115B1CQDBZRTR-ND - Tape & Reel (TR) 296-TMAG5115B1CQDBZRCT-ND - Cut Tape (CT) 296-TMAG5115B1CQDBZRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMAG5115B1CQDBZR | |
Description | HIGH-SPEED HALL-EFFECT LATCH WIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TMAG5115B1CQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 26V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 15mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42800 | ¥185.70 |
100 | ¥6.10280 | ¥610.28 |
250 | ¥5.70452 | ¥1,426.13 |
500 | ¥5.04120 | ¥2,520.60 |
1,000 | ¥3.97989 | ¥3,979.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91491 | ¥5,744.73 |
6,000 | ¥1.79136 | ¥10,748.16 |
15,000 | ¥1.66782 | ¥25,017.30 |
30,000 | ¥1.58134 | ¥47,440.20 |