
TCS40DLR,LF | |
|---|---|
DigiKey Part Number | TCS40DLRLFTR-ND - Tape & Reel (TR) TCS40DLRLFCT-ND - Cut Tape (CT) TCS40DLRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS40DLR,LF |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | TCS40DLR,LF Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Mfr | Current - Supply (Max) 1.6mA (Typ) |
Series | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23F |
Polarization North Pole, South Pole | Package / Case SOT-23-3 Flat Leads |
Sensing Range ±4.4mT Trip, ±0.9mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 5 | ¥1.30600 | ¥6.53 |
| 10 | ¥1.22400 | ¥12.24 |
| 25 | ¥1.13120 | ¥28.28 |
| 50 | ¥1.06840 | ¥53.42 |
| 100 | ¥1.01140 | ¥101.14 |
| 500 | ¥0.89726 | ¥448.63 |
| 1,000 | ¥0.85493 | ¥854.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79527 | ¥2,385.81 |
| 6,000 | ¥0.76169 | ¥4,570.14 |
| 9,000 | ¥0.74337 | ¥6,690.33 |
| 15,000 | ¥0.72159 | ¥10,823.85 |
| 21,000 | ¥0.70799 | ¥14,867.79 |
| 30,000 | ¥0.69420 | ¥20,826.00 |






