
TCR3RM09A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3RM09ALF(SETR-ND - Tape & Reel (TR) 264-TCR3RM09ALF(SECT-ND - Cut Tape (CT) 264-TCR3RM09ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3RM09A,LF(SE |
Description | IC REG LINEAR 0.9V 300MA 4-DFNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFNC (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFNC (1x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.56300 | ¥15.63 |
| 25 | ¥1.38920 | ¥34.73 |
| 100 | ¥1.19080 | ¥119.08 |
| 250 | ¥1.09688 | ¥274.22 |
| 500 | ¥1.04030 | ¥520.15 |
| 1,000 | ¥0.99374 | ¥993.74 |
| 2,500 | ¥0.94447 | ¥2,361.18 |
| 5,000 | ¥0.91480 | ¥4,574.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.89036 | ¥8,903.60 |
| 20,000 | ¥0.87026 | ¥17,405.20 |
| 30,000 | ¥0.86019 | ¥25,805.70 |
| 50,000 | ¥0.84903 | ¥42,451.50 |
| 70,000 | ¥0.84251 | ¥58,975.70 |




